help desk software
CA3100E10SL-3P-B-F80 by itt cannon
Image is representational - see mfr. specs

CA3100E10SL-3P-B-F80

ITT CANNON

Circular Connector - Wall Mount - Contact Arrangement: 10SL-3 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Circular Connector - Wall Mount - Contact Arrangement: 10SL-3 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

Search Keywords: CA3100E10SL3PBF80

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CA3100E10SL-3P-B-F80
Alias/AKA:
121218-0000
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min):
1,1 mm

IN STOCK: 0

MOQ for out of Stock Qty: 25

Factory Lead-Time 20 Weeks

Qty
Unit Price
25
$124.00
50
$65.65
75
$46.20
100 +
$45.27

Tools/3D Models

Product Guides