CA06COM-PG24-28P-B by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

CA06COM-PG24-28P-B

The CA06COM-PG24-28P-B is a 24-contact straight plug circular connector with a size 24 shell, bayonet coupling, and an adapter for PG16 cable termination. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The CA06COM-PG24-28P-B is a straight plug circular connector from the CA-COM series designed for industrial applications. It features a size 24 shell with a bayonet coupling mechanism for secure, vibration-resistant mating and includes an adapter for a PG16 cable gland. This connector is equipped with 24 size 15 pin contacts made from silver-plated copper alloy, housed in a polychloroprene insulator, and supports an operating temperature range of -55°C to 125°C. With an IP67 environmental sealing rating when mated and a durability of at least 500 mating cycles, it is well-suited for use in instrumentation and harsh industrial environments.

Search Keywords: CA06COMPG2428PB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CA06COM-PG24-28P-B
Alias/AKA:
121533-0052
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is CA06COM-PG24-28P-B RoHS compliant?

Yes, CA06COM-PG24-28P-B is RoHS compliant.

What is the lead time for CA06COM-PG24-28P-B?

The standard lead time for CA06COM-PG24-28P-B is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$119.40
5
$98.52
10
$95.42
25
$91.49
50
$90.59
75
$89.69
100 +
$88.80

Tools/3D Models

Product Guides