help desk software
APD2WAYCABLESEALINGSET4258 by itt cannon
Image is representational - see mfr. specs

APD2WAYCABLESEALINGSET4258

ITT CANNON

2-way APD Cable sealing set (Hexagonal Nut, Compression Support Plate for Cable Seal, cable seal) wire insulation 4.2 - 5.8, , ø 5.3A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

121583-1000 is a cable sealing set designed for ITT Cannon APD Series ISO 15170 connectors. The set consists of a hexagonal nut, compression support plate for cable seal, and cable seal for cable, engineered to accommodate wire insulation diameters of 4.2–5.8 mm with a seal diameter (Ø A) of 3.8 mm. This accessory is specifically configured for high-power 2-way connector applications and is packaged in units of 100 pieces. The sealing set provides IP 67 protection and is compatible with the connector's robust environmental specifications, including operation from -40°C to 125°C, humidity up to 95% r.h., and resistance to salt spray, industrial climate, and various fluids such as brake fluid, ATF, and fuel. This cable sealing solution is essential for ensuring reliable electrical connections and environmental protection in demanding industrial, automotive, and aerospace applications.

Search Keywords: APD2WAYCABLESEALINGSET4258

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD2WAYCABLESEALINGSET4258
Alias/AKA:
121583-1000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926904590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 153

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$10.73
25
$10.05
50
$9.75
100
$9.46
300
$8.99
500
$7.01
1,000 +
$5.86

Tools/3D Models

Product Guides