help desk software
980-2000-348 by itt cannon
Image is representational - see mfr. specs

980-2000-348

ITT CANNON

Connector Accessory - 0.3in Min Cable Dia - 0.68in Max Cable Dia - Backshell - Zinc ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

980-2000-348 is a die cast zinc metal backshell designed for 37-position D-subminiature connectors, providing EMI/RFI shielding with a straight cable exit configuration. The backshell features an attenuation of -50 dB at 1000 MHz and operates within a temperature range of -20°C to 80°C. Key dimensions include A: 69.34 mm (2.730 in), B: 45.72 mm (1.800 in), C: 21.95 mm (0.864 in), D: 15.75 mm (0.620 in), E diameter: 18.44 mm (0.726 in), and F: 63.50 mm (2.500 in). The kit includes a front shell, rear shell, screws, hex nuts, mounting screws, end brackets, and PVC compression inserts that accommodate cable diameters from 7.62 mm to 17.27 mm. This backshell improves conformance to FCC DOC #20780 shielding requirements and is ideal for applications requiring robust EMI protection in a rugged package.

Search Keywords: 9802000348

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
980-2000-348
Alias/AKA:
BACKSHELL-METAL-37-POS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 485

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
5
$12.35
25
$10.93
50
$10.07
125
$9.82
250
$9.20
375
$9.16
500 +
$8.56

Tools/3D Models

Product Guides