457-8521-204 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

457-8521-204

457-8521-204 ITT Cannon ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

457-8521-204 is a VEAM CIR Series circular connector insert assembly designed for reliable electrical interconnection in industrial applications. The product supports multiple contact quantity configurations ranging from 1 to 40+ contacts with various contact sizes (0, 4, 8, 12, 16, 20, 22, 24, 28, 32, 36, 40) and wire gauge compatibility from 8 AWG to 32 AWG (0.03 mm² to 2.48 mm²). The connector features multiple insert arrangements with service ratings including standard (A, D, I), high-voltage (HV at 4200V DC and 6000V AC), and specialized configurations. Shell sizes range from 10SL (18.2 mm diameter) to 40 (65.5 mm diameter), with crimp contact designs for secure wire termination. These connectors are widely used in aerospace, energy infrastructure, transportation, and industrial electronics where robust, high-reliability interconnections are required.

Search Keywords: 4578521204

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
457-8521-204
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 457-8521-204 RoHS compliant?

Yes, 457-8521-204 is RoHS compliant.

What is the lead time for 457-8521-204?

The standard lead time for 457-8521-204 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 175

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
10
$13.83
25
$12.94
50
$12.08
100
$11.72
250
$10.81
500
$10.06
1,000 +
$9.73

Tools/3D Models

Product Guides