457-8520-103 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

457-8520-103

457-8520-103, ITT / Cannon ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

457-8520-103 is a crimp contact component within the VEAM CIR Series connector family manufactured by ITT Cannon. This contact is designed to accommodate a wide range of wire sizes spanning from 0.15 mm² to 95 mm² (or 28 AWG to 0 AWG equivalent), with multiple contact size options including sizes 0, 4, 8, 12, 16, and larger configurations. The contact features precise dimensional specifications with crimp bucket inner diameters ranging from 2.2 mm to 16.5 mm depending on the wire gauge, and contact lengths varying from approximately 22.8 mm to 42.5 mm. These contacts are engineered for use in industrial interconnect applications requiring reliable electrical connections in energy infrastructure, aerospace, and transportation sectors, offering both pin and socket contact variants with optional silver or gold plating for enhanced corrosion resistance and conductivity.

Search Keywords: 4578520103

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
457-8520-103
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 457-8520-103 RoHS compliant?

Yes, 457-8520-103 is RoHS compliant.

What is the lead time for 457-8520-103?

The standard lead time for 457-8520-103 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 76

Can Ship immediately

Minimum Order Quantity: 4

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
4
$22.56
10
$21.52
25
$20.04
50
$19.46
100
$17.66
250 +
$16.49

Tools/3D Models

Product Guides