419-2087-302 by itt cannon
ITT CANNON Authorized Distributor

419-2087-302

Itt Cannon |Itt Cannon 419-2087-302 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

419-2087-302 is a coaxial pin contact designed for use with RG 302DS cable in the VEAM CIR Series connector system. This contact features a crimp termination method and is engineered for reliable signal transmission in high-frequency applications. The contact has an inner conductor diameter (Ø A) of 1.02 mm, a dielectric diameter (Ø B) of 3.9 mm, and an outer shield diameter (Ø C) of 6.1 mm, providing precise impedance matching for coaxial cable integration. The C8-302DS-P designation indicates compatibility with standard RG 302DS coaxial cable, making it suitable for aerospace, transportation, and industrial interconnect applications requiring robust environmental sealing and electrical performance.

Search Keywords: 4192087302

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
419-2087-302
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 419-2087-302 RoHS compliant?

Yes, 419-2087-302 is RoHS compliant.

What is the lead time for 419-2087-302?

The standard lead time for 419-2087-302 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 21

Ships today, if you order in

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
2
$94.74
10
$94.49
25
$94.26
50
$49.90
75
$35.12
100 +
$34.41

Tools/3D Models

Product Guides