419-2083-201 by itt cannon
ITT CANNON Authorized Distributor

419-2083-201

Itt Cannon |Itt Cannon 419-2083-201 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 419-2083-201 is a VEAM CIR Series circular connector designed for reliable interconnect solutions in transportation and industrial applications. This connector supports multiple contact sizes ranging from size 20 down to 4/0, with wire sizes accommodating AWG 4 through 26 and metric equivalents from 0.15 mm² to 120 mm². The connector features crimp-style terminations with crimp bucket inner diameters ranging from 0.85 mm to 18 mm, enabling secure connections across a wide range of wire gauges. Available in various insert arrangements with contact quantities from 2 to 159 positions, the CIR Series provides flexible configuration options for diverse electrical requirements. The connector is engineered for durability and cost-effectiveness, making it suitable for aerospace, transportation, and energy infrastructure applications where reliable power and signal distribution is essential.

Search Keywords: 4192083201

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
419-2083-201
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 419-2083-201 RoHS compliant?

Yes, 419-2083-201 is RoHS compliant.

What is the lead time for 419-2083-201?

The standard lead time for 419-2083-201 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
3
$45.31
10
$45.20
25
$45.08
50
$27.74
75
$21.96
100 +
$21.52

Tools/3D Models

Product Guides