419-2064-401 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

419-2064-401

Barrel Assy, KJB6-17W Pos D; 38999 Series I, II, A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 419-2064-401 is a VEAM CIR Series connector insert assembly designed for high-reliability industrial interconnect solutions. This 47-contact insert features size 16 contacts arranged in a standard configuration with service rating A, supporting multiple wire sizes from 20 AWG to 4/0 AWG depending on the specific contact arrangement. The connector accommodates current ratings ranging from 7.5 A for size 20 contacts up to 225 A for 4/0 contacts, with crimp bucket dimensions and wire hole specifications optimized for reliable termination. The assembly is engineered for use in energy infrastructure, aerospace, and transportation applications where robust electrical connections and high current-carrying capacity are essential.

Search Keywords: 4192064401

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
419-2064-401
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 419-2064-401 RoHS compliant?

Yes, 419-2064-401 is RoHS compliant.

What is the lead time for 419-2064-401?

The standard lead time for 419-2064-401 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 31

Can Ship immediately

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
3
$50.61
10
$50.49
25
$50.36
50
$30.99
75
$24.53
100 +
$24.04

Tools/3D Models

Product Guides