419-0018-001 by itt cannon
ITT CANNON Authorized Distributor

419-0018-001

Bbl Assy KJCG6-24N Fin B / 419-0018-001 / Circular ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

419-0018-001 is an ITT Cannon 38999-Style Series I, II, III circular connector engineered for demanding aerospace and defense applications. The connector features multiple shell sizes (9 through 25) with both straight plug grounded and jam nut receptacle configurations, supporting contact sizes ranging from 22D to 12 with wire accommodations from 28 AWG to 12 AWG. It operates across a temperature range of -65°C to +200°C (Class F, N) or -65°C to +150°C (Class A), with service ratings up to 2300 volts at sea level for Series II mated configuration. The connector demonstrates exceptional durability with 500 mating/unmating cycles (250 cycles for Series II with spring fingers) and is designed to withstand extreme shock, vibration, and environmental exposure. These connectors are ideal for military aircraft, commercial aerospace systems, and other severe service applications where lightweight, space-saving solutions with high bandwidth and power transmission are essential.

Search Keywords: 4190018001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
419-0018-001
Alias/AKA:
BBL-ASSY-KJCG6-24N-FIN-B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 419-0018-001 RoHS compliant?

Yes, 419-0018-001 is RoHS compliant.

What is the lead time for 419-0018-001?

The standard lead time for 419-0018-001 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8

Can Ship immediately

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$817.36
5
$815.32
10
$813.28
13
$811.25
25
$430.92
38
$289.47
50 +
$283.68

Tools/3D Models

Product Guides