351-8751-000 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

351-8751-000

351-8751-000, ITT / Cannon ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 351-8751-000 is a VEAM CIR Series connector insert assembly designed for flexible multicontact electrical interconnection in industrial applications. This insert supports multiple contact quantity configurations ranging from 3 to 159 total contacts, with contact sizes available in 0, 4, 8, 12, 16, and 18 AWG specifications. The assembly accommodates various wire gauges from 4/0 AWG to 22 AWG and supports current ratings up to 225 A depending on contact size and configuration. The connector features multiple service rating classifications (A through I, including HV variants up to 15 kV) and is compatible with standard F80 insert cavities. This versatile insert arrangement is widely used in aerospace, industrial control, power distribution, and telecommunications equipment where reliable, high-density electrical connections are required.

Search Keywords: 3518751000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
351-8751-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 351-8751-000 RoHS compliant?

Yes, 351-8751-000 is RoHS compliant.

What is the lead time for 351-8751-000?

The standard lead time for 351-8751-000 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 399

Can Ship immediately

Minimum Order Quantity: 15

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
15
$6.44
25
$5.91
100
$5.24
250
$4.95
500
$4.56
1,000
$4.18
2,500
$3.77
5,000 +
$3.70

Tools/3D Models

Product Guides