DESCRIPTION
The 349-1102-000 is a VEAM CIR Series bayonet-coupling circular connector designed for reliable interconnect solutions in industrial applications. The connector features an aluminum alloy shell with options for stainless steel, bronze, and plastic composite materials, available with multiple finish options including hard black anodize, electroless nickel, and cadmium-olive drab. The insert is constructed from polychloroprene (neoprene) with options for silicone, fluorocarbon (Viton), and flame-retardant rubber materials. Contacts are manufactured from copper alloy or thermocouple alloys with silver, gold, or rhodium plating finishes. The connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements, ensuring compatibility with military and aerospace standards. This connector is widely used in energy infrastructure, aerospace, and transportation industries where robust, environmentally sealed interconnections are critical.
Search Keywords: 3491102000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 349-1102-000 RoHS compliant?
Yes, 349-1102-000 is RoHS compliant.
What is the lead time for 349-1102-000?
The standard lead time for 349-1102-000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 6
Can Ship immediately
Factory Lead-Time 25 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
