2DD100P-F173 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

2DD100P-F173

Conn High Density D-Sub PIN 100 POS Crimp ST Panel Mount 100 Terminal 1 Port ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ITT CANNON part 2DD100P-F173 is an exceptional electrical connector designed for demanding applications. This high-quality connector features a durable construction that ensures reliable connectivity and longevity. With its precision engineering, it provides excellent electrical performance, making it suitable for a wide range of industrial and commercial applications.The 2DD100P-F173 connector offers a secure and robust connection, thanks to its reliable locking mechanism. This ensures that the connection remains stable even in challenging operating conditions, providing dependable performance in various environments.Designed for ease of use, this connector features a user-friendly interface that simplifies installation and maintenance. Its compact size and lightweight design make it suitable for space-constrained applications without compromising functionality or performance.The 2DD100P-F173 connector is manufactured by ITT CANNON, a renowned brand known for its expertise in delivering industry-leading connectivity solutions. With a reputation for exceptional quality, this connector exemplifies ITT CANNON's commitment to providing reliable and durable products.Whether you need a connector for industrial machinery, automotive applications, or any other demanding environment, the ITT CANNON part 2DD100P-F173 is the ideal choice. Its superior performance, durability, and ease of use make it a reliable solution for any electrical connectivity needs.

Search Keywords: 2DD100PF173

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
2DD100P-F173
Alias/AKA:
096453-0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 2DD100P-F173 RoHS compliant?

Yes, 2DD100P-F173 is RoHS compliant.

What is the lead time for 2DD100P-F173?

The standard lead time for 2DD100P-F173 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 18

Can Ship immediately

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$502.01
3
$495.35
5 +
$494.11

Tools/3D Models