2DC79S by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

2DC79S

Conn D-Subminiature SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ITT CANNON part 2DC79S is a high-quality D-Subminiature connector that is designed for cable mounting. It features 79 positions and is equipped with crimp terminals, making it easy to install. This connector has a single port and is ideal for various applications that require reliable data transmission. With its durable construction and secure connection, the 2DC79S ensures optimal performance and long-term reliability.

Search Keywords: 2DC79S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
2DC79S
Alias/AKA:
096264-0000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Number of Contacts:
79
Contact Plating:
Gold over Nickel
Operating Temperature:
-65 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is 2DC79S RoHS compliant?

No, 2DC79S is not RoHS compliant.

What is the lead time for 2DC79S?

The standard lead time for 2DC79S is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$769.49
5
$767.56
7
$765.64
13
$435.17
19
$307.15
25 +
$301.01

Tools/3D Models

Product Guides