249-8619-007 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

249-8619-007

The 249-8619-007 is a 2-way, high-power, snap-in receptacle for panel-mount applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 249-8619-007 is a 2-way, high-power snap-in receptacle, designated as APD-1SPH8-2, designed for robust connections. It operates at up to 48 VDC and features a low maximum contact resistance of 2 mΩ. This connector is rated for 50 mating cycles and provides IP67 sealing for protection against dust and water ingress. Constructed with a PBT GF housing and silver-plated copper alloy contacts, it is rated for a wide operating temperature range of -40°C to 125°C. Its durability and environmental resistance make it suitable for demanding high-power applications in industrial and transportation sectors.

Search Keywords: 2498619007

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
249-8619-007
Alias/AKA:
APD-1SPH8-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100

FREQUENTLY ASKED QUESTIONS

Is 249-8619-007 RoHS compliant?

Yes, 249-8619-007 is RoHS compliant.

What is the lead time for 249-8619-007?

The standard lead time for 249-8619-007 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 700

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$6.79
25
$6.08
50
$6.06
100
$5.94
300
$5.69
500
$5.68
1,000
$4.49
2,500 +
$4.43