249-3048-000 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

249-3048-000

D-Sub Standard Connectors KPT01E SIZE 22 SHELL ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

249-3048-000 is a circular connector component from the ITT VEAM CIR Series, engineered for reliable interconnect solutions in demanding environments. The CIR Series offers various insert arrangements with multiple contact configurations, supporting contact sizes ranging from size 20 to size 0 (4/0), accommodating wire sizes from 8 AWG to 26 AWG depending on the contact type. The connectors feature crimp-style contacts with specified crimp bucket dimensions for secure wire termination. These connectors are commonly used in aerospace, transportation, energy infrastructure, and industrial applications where robust and dependable electrical connections are required.

Search Keywords: 2493048000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
249-3048-000
Alias/AKA:
SHELL-ASSEM-KPT01E-22
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 249-3048-000 RoHS compliant?

No, 249-3048-000 is not RoHS compliant.

What is the lead time for 249-3048-000?

The standard lead time for 249-3048-000 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 422

Can Ship immediately

Manufacturer Stock: 3,725   can ship 11/27/26

Factory Lead-Time 14 Weeks can ship 3/1/27  

Price (USD)

Qty
Unit Price
1
$25.77
5
$24.88
10
$24.28
25
$23.92
50
$23.41
100
$16.42
250 +
$11.17

Tools/3D Models

Product Guides