237-8539-007 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

237-8539-007

237-8539-007 ITT Cannon ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

237-8539-007 is a VEAM CIR Series crimp contact assembly designed for reliable high-current electrical interconnections in demanding industrial environments. This contact system supports multiple wire sizes ranging from 2 AWG to 4/0 AWG, with corresponding metric equivalents from 2.5 mm² to 120 mm², accommodating diverse power distribution requirements. The assembly features precision-engineered crimp buckets with inner diameters ranging from 2.2 mm to 18 mm, ensuring secure and consistent wire termination across the full range of supported gauges. The contact is available in both pin and socket configurations with various contact sizes (0, 4, and 4/0), enabling flexible connector arrangements for multi-contact applications. These contacts are widely used in aerospace, energy infrastructure, and transportation systems where high reliability, environmental sealing, and robust electrical performance are essential.

Search Keywords: 2378539007

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
237-8539-007
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 237-8539-007 RoHS compliant?

Yes, 237-8539-007 is RoHS compliant.

What is the lead time for 237-8539-007?

The standard lead time for 237-8539-007 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 343

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
25
$3.52
100
$3.51
250
$3.13
500
$2.84
1,000
$2.83
2,500
$2.65
5,000 +
$2.48

Tools/3D Models

Product Guides