217-1201-003 by itt cannon
ITT CANNON Authorized Distributor

217-1201-003

D-Sub Standard Connectors Kj 7 14 N J/N ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

217-1201-003 is a wall mount receptacle connector conforming to MIL-DTL-38999 Series III specifications, manufactured by ITT Cannon. This circular connector features a D38999/20 shell style with electroless nickel plating (Service Class F) suitable for operating temperatures from -65°C to +200°C. The connector is available in nine shell sizes (9 through 25) with corresponding contact arrangements supporting pin and socket contacts in sizes 22D, 20, 16, and 12, as well as coaxial and twinax configurations. Key dimensional specifications include a maximum panel thickness of 230 mils (5.84 mm) and metric V-thread options ranging from M12X1 to M37X1 depending on shell size. This connector is widely used in military, aerospace, and defense applications requiring reliable circular connectors with rear-release contact retention systems and fully mated indicator bands for secure connections.

Search Keywords: 2171201003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
217-1201-003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 217-1201-003 RoHS compliant?

Yes, 217-1201-003 is RoHS compliant.

What is the lead time for 217-1201-003?

The standard lead time for 217-1201-003 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 67

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
10
$10.79
50
$10.11
100
$7.42
250
$6.80
500
$5.91
1,000 +
$5.75

Tools/3D Models

Product Guides