DESCRIPTION
The 155911-0003 is a high-density panel-mount receptacle connector designed for reliable signal and power transmission in demanding applications. It features multiple contact configurations with power contacts rated at 5A (0.7mm, AWG 22) and signal contacts rated at 1A (0.3mm, AWG 28), along with a ground pin for earth connection. The connector is constructed with brass/ruthenium-plated shell, polyetherimide insulator, and gold-over-nickel plated contacts, providing excellent corrosion resistance and durability. It operates across a wide temperature range of -51°C to +125°C and maintains IPX8 water tightness at 20m depth for 120 minutes, with vibration tightness to IPX9K per ISO 20653. The connector supports 5,000 mating cycles and withstands 15g shock (sine) and 50g mechanical durability pulses, making it ideal for subsea, aerospace, and industrial applications requiring sealed, high-reliability interconnections.
Search Keywords: 1559110003
SPECIFICATIONS
IN STOCK: 25
Can Ship immediately
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
