DESCRIPTION
The 155850-2815 is part of the ITT Cannon MKJ Clip Lock connector series, a modular connector system designed for aerospace, defense, medical, and industrial applications. The connector family includes multiple shell sizes (6, 7, and 9) with various contact arrangements supporting sizes #12, #16, #20HD, and #23, accommodating wire gauges from #14-12 AWG to #22-28 AWG depending on contact size. The system features crimp contact technology with 50 micro-inch gold over nickel plating for reliable electrical performance and includes flange mount rear-panel configurations with specified dimensional tolerances. The connectors are qualified to stringent military and industry standards including EIA-364 contact retention and engagement tests, MIL-STD-202 dielectric withstanding voltage, and MIL-STD-810H environmental testing for vibration, mechanical shock, salt fog, and fungus resistance. These connectors are ideal for applications requiring robust, reusable connections with quick-disconnect capability through the ITT retention clip mechanism.
Search Keywords: 1558502815
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 155850-2815 RoHS compliant?
Yes, 155850-2815 is RoHS compliant.
What is the lead time for 155850-2815?
The standard lead time for 155850-2815 is approximately 20 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 49
Can Ship immediately
Factory Lead-Time 20 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
