155850-0253 by itt cannon
ITT CANNON Authorized Distributor

155850-0253

155850-0253, Itt Cannon ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

155850-0253 is an MKJ Clip Lock series connector from ITT Cannon, designed for reliable interconnect solutions in demanding environments. This connector features a quick-release clip locking mechanism and meets MIL-DTL-83513 and MIL-DTL-83733 standards. The MKJ Clip Lock series offers EMI shielding effectiveness of 40dB attenuation from 100MHz to 1000MHz, with an operating temperature range of -65°C to +175°C. The connector shells are available in aluminum alloy or stainless steel with fluorosilicone seals and copper alloy contacts with gold over nickel plating. Common applications include defense, aerospace, medical, and industrial equipment where robust, high-reliability connections are required.

Search Keywords: 1558500253

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
155850-0253
Alias/AKA:
MKJCL1C11F6-6DA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 155850-0253 RoHS compliant?

Yes, 155850-0253 is RoHS compliant.

What is the lead time for 155850-0253?

The standard lead time for 155850-0253 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$146.33
5
$145.96
7
$145.59
13
$96.49
19
$78.40
25 +
$76.84

Tools/3D Models

Product Guides