155346-1000 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

155346-1000

Connector Circular - PIN - 26 Position - Crimp - Straight - Jam Nut - 26 Terminal - 1 Port - 5A - 500VAC.

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 155346-1000 is 26 position circular connector with 10-26 shell size. This connector has aluminum alloy shell with olive drab cadmium finish. Maximum current rating is 5 A. Operating temperature range is from -55 to 150 °C.

Search Keywords: 1553461000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
155346-1000
Alias/AKA:
MKJ3A7W10-26PN
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 155346-1000 RoHS compliant?

No, 155346-1000 is not RoHS compliant.

What is the lead time for 155346-1000?

The standard lead time for 155346-1000 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 17

Can Ship immediately

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$407.09
5
$406.07
7
$405.06
13
$230.94
19
$166.79
25 +
$163.45

Tools/3D Models

Product Guides