155315-0002 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

155315-0002

Connectors Circular Connectors ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

155315-0002 is a nano microminiature connector from ITT Cannon's NDM series, designed for harsh environment interconnect applications. This connector features a metal shell construction with 0.025" (0.64 mm) contact spacing and is available in various shell sizes ranging from 9 to 37 positions. The connector offers panel mount capability with mounting hole diameter of 0.086 ± 0.004 inches (2.18 ± 0.10 mm). These connectors are commonly used in aerospace, defense, industrial, and medical applications where compact size and reliable performance in demanding environments are essential.

Search Keywords: 1553150002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
155315-0002
Alias/AKA:
NDD-37PBR-TT
Unit of Measure:
Per Each
RoHS:
No
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 155315-0002 RoHS compliant?

No, 155315-0002 is not RoHS compliant.

What is the lead time for 155315-0002?

The standard lead time for 155315-0002 is approximately 38 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

Factory Lead-Time 38 Weeks

Price (USD)

Qty
Unit Price
1
$2,617.32
5
$2,610.77
7
$2,604.24
13
$1,432.45
19
$1,000.72
25 +
$980.71

Tools/3D Models

Product Guides