155143-2501 by itt cannon
ITT CANNON Authorized Distributor

155143-2501

Connector Miniature Circular Socket 4 Position Crimp Straight Jam Nut 4 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MKJ1A7Z9-4SA is a miniature circular connector from the ITT Cannon MKJ Series, featuring a threaded double-start ACME coupling mechanism with 5 size-23 contacts in a jam-nut rear panel mount configuration. The connector utilizes aluminum housing with zinc-nickel black plating and delivers a 5 Amps current rating per contact with 750 VAC dielectric withstand voltage. It accommodates wire sizes from #22 to #28 AWG and maintains an insulation resistance of 5000 Megohms RMS, with a contact resistance of 8 milliohms and operating temperature range of -55°C to +150°C. The design achieves 71% weight reduction and 52% size reduction compared to larger military standard environmental connectors while maintaining full environmental performance and reliability, making it ideal for harsh environment applications in aerospace, defense, and industrial systems.

Search Keywords: 1551432501

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
155143-2501
Alias/AKA:
MKJ1A7Z9-4SA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 155143-2501 RoHS compliant?

Yes, 155143-2501 is RoHS compliant.

What is the lead time for 155143-2501?

The standard lead time for 155143-2501 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$339.96
5
$339.10
7
$338.25
13
$192.85
19
$139.28
25 +
$136.50

Tools/3D Models

Product Guides