155142-2001 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

155142-2001

Jam Nut Receptacle-Rear Panel Mount Circular Connector ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MKJ1A7Z7-10SA is a miniature circular connector from the ITT Cannon MKJ Series, designed for harsh environment applications with threaded coupling using double-start ACME thread. This connector features 5 size #23 contacts with aluminum housing and zinc nickel black plating, delivering 71% weight reduction and 52% size reduction compared to larger military standard environmental connectors without sacrificing reliability. The connector supports rear crimp, solder cup, and PCB mount contact types, with a current rating of 5 Amps per contact and dielectric withstanding voltage of 750 VAC. Operating across a temperature range of -55°C to +150°C with contact resistance of 8 milliohms and insulation resistance of 5000 megohms, this connector excels in demanding aerospace, defense, and industrial applications requiring compact, lightweight interconnection solutions.

Search Keywords: 1551422001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
155142-2001
Alias/AKA:
MKJ1A7Z7-10SA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 155142-2001 RoHS compliant?

Yes, 155142-2001 is RoHS compliant.

What is the lead time for 155142-2001?

The standard lead time for 155142-2001 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9

Can Ship immediately

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$317.76
5
$316.97
7
$316.18
13
$180.26
19
$130.19
25 +
$127.58

Tools/3D Models

Product Guides