154181-0020-MS by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

154181-0020-MS

The 154181-0020-MS is a high-reliability, microminiature rectangular connector from the MDM series, featuring a metal shell and contacts on .050-inch centers. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 154181-0020-MS is a high-performance microminiature connector designed for applications requiring a rugged, small, and lightweight interconnect solution. It features a durable aluminum alloy shell for strength and EMI/RFI shielding, with MICROPIN/MICROSOCKET contacts spaced at .050-inch centers. The gold-plated copper alloy contacts are rated for 3 amps maximum and are housed in a Liquid Crystal Polymer (LCP) insulator. A silicone elastomer interfacial seal provides moisture and humidity protection, and the connector is rated for 500 mating cycles. These features make it ideal for demanding environmental and high-performance applications where space is limited and high-density contact configurations are necessary.

Search Keywords: 1541810020MS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
154181-0020-MS
Alias/AKA:
M83513/04-G11N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 154181-0020-MS RoHS compliant?

Yes, 154181-0020-MS is RoHS compliant.

What is the lead time for 154181-0020-MS?

The standard lead time for 154181-0020-MS is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11

Can Ship immediately

MOQ for out of Stock Qty: 3

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$319.65
3
$317.30
5
$315.76
8
$314.97
10 +
$260.05

Tools/3D Models

Product Guides