154174-0004-MS by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

154174-0004-MS

Micro D Shell ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

154174-0004-MS is a microminiature connector from ITT Cannon's MDM (Micro-D Metal Shell) series, designed for combining coaxial, power, and signal lines in a single connector. The MDM series features .050" (1.27 mm) contact spacing and is available in various shell sizes from 9 to 100 positions. The connector supports multiple termination types including harness-insulated wire, solid-uninsulated wire, and solder pot options, with various hardware configurations such as jackpost, jackscrew, float mount, and military specification hardware. These connectors are commonly used in aerospace, defense, medical, industrial, and transportation applications where reliable harsh environment interconnect solutions are required.

Search Keywords: 1541740004MS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
154174-0004-MS
Alias/AKA:
M83513/03-C04C
Unit of Measure:
Per Each
RoHS:
No
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 154174-0004-MS RoHS compliant?

No, 154174-0004-MS is not RoHS compliant.

What is the lead time for 154174-0004-MS?

The standard lead time for 154174-0004-MS is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$150.70
5
$148.66
10
$147.68
20
$145.80
50
$70.15
100 +
$63.93

Tools/3D Models

Product Guides