151700-0785 by itt cannon
ITT CANNON Authorized Distributor

151700-0785

Non-RoHS Compliant Connector ARINC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

151700-0785 is a circular connector component from the ITT VEAM CIR Series, engineered for reliable interconnect solutions in demanding industrial environments. The CIR Series offers various shell styles including inline receptacles, panel mount configurations, jam nut receptacles, and thru bulkhead receptacles with multiple mating options. The connectors support a range of contact sizes from 20 to 4/0 and accommodate wire sizes from 26 AWG to 4/0 AWG. These connectors are commonly used in energy infrastructure, aerospace, and transportation applications where robust and dependable electrical connections are required.

Search Keywords: 1517000785

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
151700-0785
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 151700-0785 RoHS compliant?

Yes, 151700-0785 is RoHS compliant.

What is the lead time for 151700-0785?

The standard lead time for 151700-0785 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$4,720.02
3
$4,708.22
5
$2,885.68
8
$1,841.52
10 +
$1,804.69

Tools/3D Models

Product Guides