143-8823-020 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

143-8823-020

143-8823-020, ITT / Cannon ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 143-8823-020 is a VEAM CIR Series connector insert assembly designed for flexible multi-contact interconnect solutions in industrial applications. This connector supports various contact sizes ranging from 0 to 40, with contact configurations accommodating wire sizes from AWG 0 to 26 and metric equivalents from 0.61 mm² to 50 mm². The insert arrangement 20-29 provides 17 contacts with DIN 15 / AWG 16 contact sizes and Service Rating A, enabling reliable signal and power distribution. The connector features crimp-style terminations with standardized dimensional specifications including shell sizes with precise seating dimensions and panel cut-out mounting data. These connectors are engineered for aerospace, industrial, and transportation applications where robust, high-density interconnections are required.

Search Keywords: 1438823020

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
143-8823-020
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 143-8823-020 RoHS compliant?

Yes, 143-8823-020 is RoHS compliant.

What is the lead time for 143-8823-020?

The standard lead time for 143-8823-020 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 84

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
2
$41.57
10
$38.72
25
$37.59
50
$34.11
100
$34.02
250 +
$31.45

Tools/3D Models

Product Guides