143-3605-000 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

143-3605-000

Connector Circular MIL-DTL26482 Series ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

143-3605-000 is a circular connector from the ITT VEAM CIR Series, engineered for reliable interconnect solutions in demanding environments. The CIR Series offers multiple service ratings with operating voltages ranging from 250 VDC to 4200 VDC and 200 VAC to 3000 VAC at sea level, depending on the service rating selected. Contact sizes range from size 20 (7.5 A) to size 4/0 (225 A), accommodating wire sizes from 20-22 AWG up to 4/0 AWG. The series features dielectric strength with minimum flashover ratings from 1,400 V to over 5,700 V AC rms. These connectors are commonly used in aerospace, transportation, energy infrastructure, and industrial applications where robust, high-reliability electrical connections are required.

Search Keywords: 1433605000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
143-3605-000
Alias/AKA:
1433605000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
4016996050
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 143-3605-000 RoHS compliant?

Yes, 143-3605-000 is RoHS compliant.

What is the lead time for 143-3605-000?

The standard lead time for 143-3605-000 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 348

Can Ship immediately

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$34.21
5
$32.24
10
$31.76
25
$31.30
50
$30.45
100
$21.75
250 +
$13.84

Tools/3D Models

Product Guides