DESCRIPTION
143-3374-004 is a MIL-C-5015 rear release circular connector manufactured by ITT Cannon, featuring threaded coupling and removable crimp contact design. This connector utilizes fluid resistant elastomers for protection against fuels, oils, coolants, and cleansers, with temperature withstanding capabilities ranging from -55°C to +200°C depending on class. The MS/CV series is available in five shell styles with 72 contact arrangements accommodating 1 to 52 contacts in sizes 0, 4, 8, 12, and 16. It features universal insertion/extraction tooling, interfacial pin insert seal for individual contact sealing, and closed entry socket insert design. The connector is fully intermateable with existing MIL-C-5015 and threaded MIL-C-83723 Series II connectors, making it ideal for military, aerospace, mass transportation, and high-reliability industrial applications.
Search Keywords: 1433374004
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 143-3374-004 RoHS compliant?
Yes, 143-3374-004 is RoHS compliant.
What is the lead time for 143-3374-004?
The standard lead time for 143-3374-004 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 38
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
