143-1711-001 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

143-1711-001

Connector |Itt Cannon 143-1711-001 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

143-1711-001 is a MIL-DTL-38999 Series III circular connector manufactured by ITT Cannon, designed for demanding military and aerospace environments. This connector supports multiple contact arrangements with sizes ranging from 22D to 8 Coax/Twinax, accommodating various cable types including RG-180, RG-174, RG-179, RG-316, RG-142, and M17/176-00002 twinax cables. The connector features electroless nickel plating with operating temperature range of -65°C to +200°C, and is available in multiple shell sizes (9 through 25 for Series I/III) with both pin and socket contact options. Key technical specifications include contact sizes of 22D, 20, 16, and 12 for standard applications, with specialized coaxial and twinax configurations for high-frequency signal transmission. This connector is widely used in military communications, radar systems, avionics, and other critical applications requiring reliable circular connector performance in harsh environments.

Search Keywords: 1431711001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
143-1711-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 143-1711-001 RoHS compliant?

Yes, 143-1711-001 is RoHS compliant.

What is the lead time for 143-1711-001?

The standard lead time for 143-1711-001 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
2
$84.01
10
$83.80
13
$83.59
25
$53.50
38
$41.80
50 +
$40.96

Tools/3D Models

Product Guides