143-1676-001 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

143-1676-001

Insul Assy KJC/KJLC2E20-35P / 143-1676-001 / Circular ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

143-1676-001 is a MIL-DTL-38999 Series III circular connector manufactured by ITT Cannon, designed for demanding military and aerospace environments. The connector features multiple shell sizes ranging from 9 to 25 (MS size codes A through J), with electroless nickel plating (Service Class F) rated for operation from -65°C to +200°C. It supports various contact sizes including 22D, 20, 16, and 12, as well as coaxial and twinax configurations, with both pin and socket contact options available. The connector accommodates wire sizes from 28 AWG to 14 AWG depending on contact size, and includes specifications for both metric (M12X1 through M37X1) and standard thread options. This connector is widely used in military communications, avionics, and high-reliability systems where robust interconnection and environmental resistance are essential.

Search Keywords: 1431676001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
143-1676-001
Alias/AKA:
INSUL-ASSY-KJC/KJLC2E20-35, INSUL-ASSY-KJCKJLC2E20-35P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8547200000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 143-1676-001 RoHS compliant?

Yes, 143-1676-001 is RoHS compliant.

What is the lead time for 143-1676-001?

The standard lead time for 143-1676-001 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 38

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$307.48
5
$306.71
10
$305.95
13
$305.18
25
$168.03
38
$116.69
50 +
$114.35

Tools/3D Models

Product Guides