132043-1008 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

132043-1008

Circular Connector, 4 Contact(S), Female, Solder Terminal, Receptacle ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 132043-1008 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in medical and industrial applications. This connector is available in multiple configurations including straight plugs with cable collets (A1, A3 variants) and in-line receptacles (C1, C3 variants), with contact counts ranging from 2 to 14 pins. The outer shell material options include Grey PSU (standard), Black PEI, Black PSU, and Grey PEI, with back nut or front nut colors available in black, white, red, yellow, green, blue, and grey. Cable collet sizes accommodate cable diameters from 2.7 mm to 6.5 mm, and contact plating includes gold plating at 20 microinches. The connector supports multiple keying options (0°, 40°, 60°, 80°, 170°, 205°) and delivers durability exceeding 2,000 mating cycles, making it ideal for both disposable and reusable applications requiring reliable performance in challenging environments.

Search Keywords: 1320431008

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
132043-1008
Alias/AKA:
PLB1G020004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Contact Plating:
Gold plating 20µ

FREQUENTLY ASKED QUESTIONS

Is 132043-1008 RoHS compliant?

Yes, 132043-1008 is RoHS compliant.

What is the lead time for 132043-1008?

The standard lead time for 132043-1008 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 106

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
25
$49.99
50
$49.87
100
$26.40
150
$18.57
200 +
$18.21

Tools/3D Models

Product Guides