132041-0141
Conn Circular SKT 9 POS ST Cable Mount 9 Terminal 1 Port Medical ...
DESCRIPTION
The 132041-0141 is a 2-pin plastic push-pull interconnect from ITT Cannon's PL Series, designed for secure and reliable mating in medical and industrial applications. This straight plug connector features gold plating (20 µ") on male contacts with a contact diameter of 1.3 mm, rated for a test voltage of 1.2 kV RMS and a rated current of 10 A. The connector is constructed with PSU or PEI outer shell material, offering operating temperature ranges of -50°C to +150°C (PSU) or -50°C to +170°C (PEI), and includes a creepage and clearance distance of 1.3 mm for enhanced electrical safety. The solder bucket diameter is 1.1 mm, accommodating AWG 20 wire, making it suitable for applications requiring compact, high-reliability interconnections in medical devices, industrial equipment, and critical signal transmission systems.
Search Keywords: 1320410141
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 132041-0141 RoHS compliant?
Yes, 132041-0141 is RoHS compliant.
What is the lead time for 132041-0141?
The standard lead time for 132041-0141 is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 30
Ships today, if you order in
MOQ for In Stock Qty: 25
MOQ for out of Stock Qty: 25
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
