130776-0007 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

130776-0007

Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

130776-0007 is a high-reliability D-Sub connector from the D'MA series designed for crimp termination applications. It features a 9-contact arrangement in size 20 configuration, supporting wire gauges from AWG 20-28 for standard applications and AWG 22-28 for high-density configurations. The connector offers a current rating of 7.5 A maximum, contact resistance of 10 milliohm maximum, and dielectric withstanding voltage of 1000 VAC at sea level. With an operating temperature range of -55°C to +150°C and 500 mating cycles, this connector is suitable for demanding industrial and aerospace applications requiring reliable electrical connections.

Search Keywords: 1307760007

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
130776-0007
Unit of Measure:
Per Each
RoHS:
No
COO:
US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
Pin
Termination Method:
Crimp
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+150 °

FREQUENTLY ASKED QUESTIONS

Is 130776-0007 RoHS compliant?

No, 130776-0007 is not RoHS compliant.

What is the lead time for 130776-0007?

The standard lead time for 130776-0007 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 156

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
3
$11.86
25
$10.99
100
$10.12
250
$9.56
500 +
$9.40

Tools/3D Models

Product Guides