130776-0004
ITT CANNONConn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
RoHS Non-Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Search Keywords: 1307760004
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
130776-0004
Unit of Measure:
Per Each
RoHS:
No
COO:
US
Supplier Standard Pack:
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Socket
Termination Method:
Crimp
Shell Size:
C
Number of Contacts:
37
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+150 °
This product is NOT RoHS Compliant. See Alternatives
IN STOCK: 91
Ships today, if you order in
Factory Lead-Time 12 Weeks
Qty
Unit Price
1
$44.97
25
$30.56
100
$29.03
250
$24.19
500
+
$21.77
English
Chinese
Spanish
