130775-0086-MS by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

130775-0086-MS

A Combo D D-Subminiature 90-degree PCB plug connector combining signal and coaxial contacts, featuring a European footprint and M3 threaded hardware. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 130775-0086-MS is a Combo D series D-Subminiature right-angle plug connector designed for PCB applications that require a mix of signal and coaxial contacts. It features a European footprint (10.2mm or 9.4mm) and is equipped with M3 threaded hardware for secure mounting. This connector's signal contacts are rated for 7.5 A, while the coaxial contacts handle 5 A with impedance options of 50Ω or 75Ω. Built for demanding environments, it operates from -55°C to 125°C and offers excellent electrical integrity with a dielectric withstanding voltage of 1250 VAC for signal paths. This space-saving design is ideal for optimizing I/O in applications such as video transmission, RF equipment, and industrial controls.

Search Keywords: 1307750086MS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
130775-0086-MS
Alias/AKA:
M24308/24-32Z
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 130775-0086-MS RoHS compliant?

No, 130775-0086-MS is not RoHS compliant.

What is the lead time for 130775-0086-MS?

The standard lead time for 130775-0086-MS is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 90

Can Ship immediately

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$33.62
5
$32.50
10
$27.37
25
$27.17
50
$27.04
100
$22.98
250 +
$21.75

Tools/3D Models

Product Guides