130775-0036-MS by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

130775-0036-MS

A high-performance commercial class D-Subminiature connector with machined solder cup terminations for discrete wire soldering. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 130775-0036-MS is a D-Subminiature connector from the D* series, featuring machined solder cup terminations for cable or panel mount wiring. This high-performance connector has a current rating of 5 A and an operating temperature range of -55°C to 125°C. It is constructed with a tin-plated steel shell, a UL 94V-0 thermoplastic insulator, and copper alloy contacts with a gold-over-nickel finish. The solder cup design offers maximum flexibility for applications requiring discrete solder terminations and enables field repair without specialized tooling.

Search Keywords: 1307750036MS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
130775-0036-MS
Alias/AKA:
M24308/23-32Z
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 130775-0036-MS RoHS compliant?

No, 130775-0036-MS is not RoHS compliant.

What is the lead time for 130775-0036-MS?

The standard lead time for 130775-0036-MS is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$22.11
5
$21.38
10
$21.06
25
$20.64
50
$20.32
100
$20.00
250 +
$16.40

Tools/3D Models

Product Guides