130774-0080-MS by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

130774-0080-MS

Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029 ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

M24308/24-27F is a subminiature rectangular connector plug featuring 25 contacts, designed to meet MIL-C-24308 specifications for demanding aerospace and ground support equipment applications. The connector incorporates a rugged aluminum shell with cadmium plating and yellow chromate supplementary coating, providing superior vibration and moisture resistance. Contacts are copper alloy with gold plating (0.00002 inches over 0.00004 inches of nickel), and the assembly includes nylon potting cups and dust caps for environmental protection. The connector utilizes rear insertion, rear-release retention system for field-proven reliability. This product is ideal for aircraft, missile, and ground support equipment where rugged construction and environmental sealing are critical requirements.

Search Keywords: 1307740080MS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
130774-0080-MS
Alias/AKA:
M24308/24-27F
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 130774-0080-MS RoHS compliant?

No, 130774-0080-MS is not RoHS compliant.

What is the lead time for 130774-0080-MS?

The standard lead time for 130774-0080-MS is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 175

Can Ship immediately

On Order: 125   can ship 12/31/26 

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$64.93
5
$45.38
10
$42.44
25
$41.10
50
$39.41
100
$39.02
250 +
$37.63

Tools/3D Models

Product Guides