130321-0003 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

130321-0003

Contact SKT 8 Size Solder RA Thru-Hole Loose ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 130321-0003 is a D Subminiature Combo D coaxial connector receptacle designed for PCB mounting applications with 90-degree orientation. This component features a 75 ohm impedance characteristic, making it suitable for high-frequency signal transmission and RF applications. The receptacle is part of ITT Cannon's D Subminiature family, which provides economical and reliable interconnect solutions for commercial, industrial, military, and aerospace applications. The connector accommodates loose contacts and is dimensioned at 20.32 mm (0.800 inch) length with a 10.23 mm (0.403 inch) height, providing compact integration into space-constrained designs. This receptacle is commonly used in data acquisition systems, instrumentation, and communication equipment where reliable coaxial signal transmission is required.

Search Keywords: 1303210003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
130321-0003
Alias/AKA:
DM1303213
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Contact Type:
Coaxial
Gender:
SKT
Contact Size:
8
Contact Material:
Copper Alloy
Contact Plating:
Gold over Copper
Maximum Current Rating:
5 A
Termination Method:
Solder

FREQUENTLY ASKED QUESTIONS

Is 130321-0003 RoHS compliant?

Yes, 130321-0003 is RoHS compliant.

What is the lead time for 130321-0003?

The standard lead time for 130321-0003 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 229

Can Ship immediately

MOQ for In Stock Qty: 7

MOQ for out of Stock Qty: 7

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
7
$18.49
10
$18.45
25
$18.40
50
$18.36
63
$18.31
125
$11.36
188
$8.97
250 +
$8.79

Tools/3D Models

Product Guides