121587-0036 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

121587-0036

The 121587-0036 is a 36-position, panel-mounted rectangular receptacle from the Trident Flame Retardant series, supplied without contacts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 121587-0036 is a 36-position, panel-mounted rectangular receptacle designed for robust applications. It supports an operating voltage up to 250V AC rms and a contact current rating up to 13A. This connector is built for durability with a rating of up to 500 mating cycles and operates over a wide temperature range of -55°C to +105°C. The housing is made of a grey, UL94-V0 rated flame-retardant polyamide, making it suitable for demanding environments such as railway applications.

Search Keywords: 1215870036

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121587-0036
Alias/AKA:
TFR36RA10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Number of Contacts:
36
Operating Temperature:
-55°C to +105°C

FREQUENTLY ASKED QUESTIONS

Is 121587-0036 RoHS compliant?

Yes, 121587-0036 is RoHS compliant.

What is the lead time for 121587-0036?

The standard lead time for 121587-0036 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 80

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
5
$9.53
25
$9.05
50
$8.85
100
$8.72
300
$6.95
500
$5.79
1,000 +
$5.76

Tools/3D Models

Product Guides