121587-0030 by itt cannon
ITT CANNON Authorized Distributor

121587-0030

Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ITT Cannon part 121587-0030 is a Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood designed to provide secure and reliable connections for various applications. This high-quality hood features a durable construction that is resistant to flames, making it ideal for use in environments where safety is a top priority. The plug and strain relief design ensures a secure and stable connection, while the rectangular shape allows for easy installation and integration into existing systems. Trust in the ITT Cannon 121587-0030 for your critical connections that require reliable performance and safety compliance.

Search Keywords: 1215870030

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121587-0030
Alias/AKA:
TFR02RA10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Type:
Panel Mounted Receptacle (without Contacts)
Number of Contacts:
02
Operating Temperature:
-55°C to +105°C

FREQUENTLY ASKED QUESTIONS

Is 121587-0030 RoHS compliant?

Yes, 121587-0030 is RoHS compliant.

What is the lead time for 121587-0030?

The standard lead time for 121587-0030 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 85

Can Ship immediately

Buy all 85 in-stock or the regular minimum order quantity of 100

Stock lot only: 85

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$2.3441
100
$2.1310
300
$1.7120
500
$1.4270
1,000
$1.3890
2,500
$1.1900
5,000
$1.0430
7,500
$1.0300
10,000 +
$0.9290

Tools/3D Models