121583-0212 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

121583-0212

Flange Receptacle, for pres s -in C ontac ts, 7-way , Blue ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

121583-0212 is a 7-way flange receptacle connector designed for high-power interconnect applications conforming to ISO 15170 standards. It features press-in crimp contacts and is housed in a blue-coded (RAL 5012) connector body with a flange mounting design for panel installation. The connector operates reliably across a temperature range of -40°C to +125°C and maintains IP 67 sealing protection per DIN EN 60529. The housing is constructed from PBT GF material with HNBR sealing parts and copper alloy contacts with tin or gold plating, ensuring excellent corrosion resistance and durability in demanding environments. This connector is ideal for automotive, industrial instrumentation, and aerospace applications requiring robust, sealed electrical connections with high current-carrying capability.

Search Keywords: 1215830212

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121583-0212
Alias/AKA:
APD-14AP7EP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100

FREQUENTLY ASKED QUESTIONS

Is 121583-0212 RoHS compliant?

Yes, 121583-0212 is RoHS compliant.

What is the lead time for 121583-0212?

The standard lead time for 121583-0212 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 498

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 100

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
100
$25.48
125
$25.42
250
$13.45
375
$9.47
500 +
$9.28

Tools/3D Models

Product Guides