121575-4783 by itt cannon
ITT CANNON Authorized Distributor

121575-4783

Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal Single Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

CA00ME10SL-3P-B-F80 is an industrial wall-mounting receptacle connector designed for Class E applications with metric thread gland (M16 x 1.5) and bayonet coupling. The connector features a shell size 10SL with a d1 diameter of 18.2 mm and is configured for M4 thread pin inserts. Key dimensional specifications include I1 (minimum) of 70 mm, I2 (maximum) of 56 mm, I3 of 18.20 mm, I4 of 2.8 mm, and contact spacing (e) of 25.4 mm. This receptacle is engineered for reliable interconnection in industrial environments and is compatible with corresponding plugs in the CA-COM connector family, making it suitable for applications requiring robust, sealed electrical connections in harsh operating conditions.

Search Keywords: 1215754783

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121575-4783
Alias/AKA:
CA00ME10SL-3P-B-F80
Unit of Measure:
Per Each
RoHS:
No
COO:
DE
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 121575-4783 RoHS compliant?

No, 121575-4783 is not RoHS compliant.

What is the lead time for 121575-4783?

The standard lead time for 121575-4783 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 84

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
2
$119.21
5
$118.91
10
$118.62
25
$118.32
50
$62.64
75
$44.08
100 +
$43.20

Tools/3D Models

Product Guides