121567-0233 by itt cannon
ITT CANNON Authorized Distributor

121567-0233

KPSE7E106P-DN-A232; MIL-DTL 26482 Series I & Mil B ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 121567-0233 is a jam nut receptacle connector designed for demanding aerospace, defense, medical, industrial, and transportation applications. This connector features a pressure nut and grommet seal assembly, conforming to VG95328 specifications for reliable performance in harsh environments. The receptacle accommodates multiple shell sizes with standardized thread types (UNEF), panel thickness ranges from 1.6 mm to 6.5 mm, and is engineered for secure mating with corresponding plug connectors. Key dimensional specifications include shell size options, precise diameter tolerances, and thread configurations that ensure consistent electrical and mechanical performance. The connector is manufactured by ITT Cannon, a company with over a century of experience in interconnect solutions, making it suitable for applications requiring robust, mission-critical connections in extreme conditions.

Search Keywords: 1215670233

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121567-0233
Alias/AKA:
KPSE7E10-6P-DN-A232
Unit of Measure:
Per Each
RoHS:
Yes
COO:
PL
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 121567-0233 RoHS compliant?

Yes, 121567-0233 is RoHS compliant.

What is the lead time for 121567-0233?

The standard lead time for 121567-0233 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
2
$109.14
5
$108.87
10
$108.60
13
$108.33
25
$69.33
38
$54.16
50 +
$53.08

Tools/3D Models

Product Guides