help desk software
121073-4074-D by itt cannon

121073-4074-D

ITT CANNON

Conn D-Subminiature PIN 50 POS Solder RA Thru-Hole 50 Terminal 1 Port ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 121073-4074-D is a Standard D-Subminiature connector featuring 50 contacts in size 20 configuration with pin gender and turned copper alloy contacts finished with gold flash (Performance Class 3). This connector supports wire gauges from AWG 20-28 and delivers a current rating of 7.5 A at 85°C or 5 A at 105°C, with a dielectric withstanding voltage of 1200 VAC at sea level and contact resistance of 10 milli Ohm maximum. The connector operates reliably across a temperature range of -55°C to +125°C, features a steel shell with tin finish, and a thermoplastic insulator (PCT UL 94V-0) in black, with right-angled solder termination and metal bracket mounting with 4-40 captive nut. This robust design is ideal for industrial control systems, telecommunications equipment, and data transmission applications requiring durable, high-density interconnections with proven reliability over 50 mating cycles.

Search Keywords: 1210734074D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121073-4074-D
Alias/AKA:
DD-50P-1-A-7-N-K87
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
33

IN STOCK: 34

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$100.69
5
$100.44
10
$100.19
25
$99.94
50
$52.91
75
$37.23
99 +
$36.49

Tools/3D Models

Product Guides