121014-3189 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

121014-3189

MIL Series Circular Connector - Receptacle - Shell 14 - 12 Contacts - Solder Pins Installed - Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MIL Series Circular Connector - Receptacle - Shell 14 - 12 Contacts - Solder Pins Installed - Aluminum Alloy

Search Keywords: 1210143189

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121014-3189
Alias/AKA:
KPT2E14-12P-EW
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Contact Rating Awg16:
13,0 A
Contact Rating Awg20:
7,5 A
Test Voltage:
1500 Vrms
Water Tightness:
Acc. To VG95319 Part 2, Test No. 5.9.2
Harnessing Info: Insulator Diameter:
See assembly instruction
Shell Style:
Box mounting receptacle
Shell Size:
14
Operating Voltage:
In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
Operating Temperature:
-55°/+125°C (-67/257°F)
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated
Safety Provisions:
IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
Shell Plating:
Olive drab chromate over cadmium plating
Insulator And Grommet Material:
Polychloroprene
Vibration:
200 m/s² at 10 to 2000 Hz
Gender:
Pin
Harnessing Info: Contact Cross-Section:
See assembly instruction
Insulator Resistance:
≈5000 MOhm
Mating Cycles:
500 min
Contact Type:
Solder Pin 0.6 x 7 mm
Disclaimer:
Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Contact Arrangement:
14-12
Shell Material:
Aluminium alloy
Number of Contacts:
8 contacts size 20, 4 contacts size 16
General Info:
All tests in accordance with VG95319 and/or if applicable with VG95210

FREQUENTLY ASKED QUESTIONS

Is 121014-3189 RoHS compliant?

No, 121014-3189 is not RoHS compliant.

What is the lead time for 121014-3189?

The standard lead time for 121014-3189 is approximately 34 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
1
$86.53
5
$86.31
10
$86.10
13
$85.88
25
$54.97
38
$42.94
50 +
$42.09

Tools/3D Models

Product Guides