119998-2836 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

119998-2836

Conn D-Subminiature SKT 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ZDA15S from ITT CANNON is panel mount D-Sub receptacle with female sockets, 15 positions and solder cup termination. This D-Sub connector has gold contact finish, 5A current rating and can accept wire range from 20 to 28 AWG. Operating temperature range is from -55°C to 105°C.

Search Keywords: 1199982836

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
119998-2836
Alias/AKA:
ZDA15S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000

FREQUENTLY ASKED QUESTIONS

Is 119998-2836 RoHS compliant?

Yes, 119998-2836 is RoHS compliant.

What is the lead time for 119998-2836?

The standard lead time for 119998-2836 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,710

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 750

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
10
$3.09
250
$2.94
500
$2.93
750
$2.92
1,500
$2.91
2,250
$2.90
3,000 +
$2.89

Tools/3D Models

Product Guides