115282-0239
The 115282-0239 is a miniature, bayonet-locking circular connector designed for high-density signal applications in harsh environments, compliant with MIL-DTL-26482 Series I. ...
DESCRIPTION
The 115282-0239 is a miniature circular connector from the KPT/KPSE/KPTC series, designed for reliable high-density signal connections in accordance with MIL-DTL-26482 Series I and VG95328 standards. It features a robust aluminum alloy shell and a quick, ½ turn positive bayonet coupling mechanism for secure mating and unmating. The connector provides excellent environmental protection with sealing rated to IP67 and IP68, and operates across a wide ambient temperature range of -55°C to 125°C. With a durable design rated for 500 mating cycles and high insulation resistance, it ensures long-term performance. These features make it an ideal solution for demanding applications including military vehicles, factory equipment, sensors, and other heavy industry uses.
Search Keywords: 1152820239
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 115282-0239 RoHS compliant?
No, 115282-0239 is not RoHS compliant.
What is the lead time for 115282-0239?
The standard lead time for 115282-0239 is approximately 25 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 15
Ships today, if you order in
MOQ for In Stock Qty: 2
MOQ for out of Stock Qty: 2
Factory Lead-Time 25 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
